Image is representational - see mfr. specs

3412.0113.11

Schurter

USF 0603 FUSE 500mA FF

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
USF 0603 FUSE 500mA FF
Search Keywords: 3412011311
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Schurter
  • Référence:
    3412.0113.11
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85361000
  • COO:
    CH
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Chip6209
  • Fuse Size:
    1.6 X 0.8 X 0.66191mm
  • Acting:
    Very Fast6186
  • Current Rating:
    0.5 A
  • Maximum AC Voltage Rating:
    32 V
  • Maximum DC Voltage Rating:
    63 V
  • Fuse Material:
    Glass6190
  • Mounting:
    Surface Mount6197
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
100
multiple:
100
23 Weeks Peut expédier 13/10/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
100
€0.5294
500
€0.4301
1 000
€0.4109
2 500
€0.3933
5 000
€0.3391
7 500
€0.3383
10 000
€0.3301
15 000 +
€0.3292
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!