Image is representational - see mfr. specs

3402.0011.11

Schurter

OMF 63 FUSE 1.6A F

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
OMF 63 FUSE 1.6A F
Search Keywords: 3402001111
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Schurter
  • Référence:
    3402.0011.11
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85361000
  • COO:
    CH
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Chip
  • Fuse Size:
    7.4 x 3.1 x 2.6mm
  • Acting:
    Fast
  • Current Rating:
    1.6 A
  • Maximum AC Voltage Rating:
    63 V
  • Maximum DC Voltage Rating:
    63 V
  • Fuse Material:
    Thermoplastic
  • Mounting:
    Surface Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
100
multiple:
100
11 Weeks Peut expédier 18/8/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
100
€0.7293
300
€0.5926
1 000
€0.5660
2 500
€0.5196
5 000
€0.4675
7 500
€0.4550
10 000
€0.4538
15 000 +
€0.4490
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!