Image is representational - see mfr. specs

0033.3501

Schurter

VOLTAGE SELECTOR SWZ 6POS

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
BOX Emballage
Certificate of Compliance Guarantee
Description +
VOLTAGE SELECTOR SWZ 6POS
Search Keywords: 00333501
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Schurter
  • Référence:
    0033.3501
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000999
  • COO:
    CH
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    6 Position
  • Pole Throw Configuration:
    SP6T
  • Actuator Style:
    Slotted Spindle
  • Illumination Color:
    N/R
  • Illumination Type:
    N/R
  • Typical Illumination Voltage:
    N/R
  • Maximum Current Rating:
    10@250VAC A
  • Terminal Type:
    Solder
  • Angle of Throw:
    30 °
  • Number of Positions:
    6
  • Switch Configuration:
    N.O./N.C.
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
50
13 Weeks Peut expédier 31/8/26
Commande différée
PRICE (USD)
QTÉ
Prix unitaire
50
$56.30
100
$29.81
150
$20.98
200 +
$20.56
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!