Available Replacements
Remplacement recommandé
750XCXH-24D
750XCXH-24D

Schneider Electric-Legacy Relays

en stock: 216

Commande min: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 470Ohm 10A 3PDT (40.8x36.5x52.07)mm Socket General Purpose Relay

+ see all

Fiche technique ACCESSOIRES

RoHS Compliant
Discontinued & Replaced
Emballage
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 470Ohm 10A 3PDT (40.8x36.5x52.07)mm Socket General Purpose Relay
Search Keywords: KR14DGE24
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Schneider Electric-Legacy Relays
  • Référence:
    KR-14DGE-24
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    11-Pin Circular Plug
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    470 Ohm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!