- Accueil ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJC-H-G-SMT-1-P6-TR-65
UJC-H-G-SMT-1-P6-TR-65
Same Sky
Type C - Power Only - 30 Vac - 3 A - Horizontal - Gold Plated 1u - Surface Mount Anchor Pins Mounting Style - Surface Mount Co ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description
+
Type C - Power Only - 30 Vac - 3 A - Horizontal - Gold Plated 1u - Surface Mount Anchor Pins Mounting Style - Surface Mount Contact Pin Type - 6 pin - IPX5 - USB Receptacle
Search Keywords: UJCHGSMT1P6TR65
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Same Sky
-
Référence:UJC-H-G-SMT-1-P6-TR-65
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
750
8 Weeks
Peut expédier
1/7/26
PRICE (EUR)
QTÉ
Prix unitaire
750
€1.555
1 500
€0.957
2 250
€0.757
3 000 +
€0.743
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments