- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TS34-62-2-BK-100-SMT-TR
TS34-62-2-BK-100-SMT-TR
Same Sky
6.2 x 6.2 mm - 2 mm Actuator Height Off PCB - 160 gf - Black - Surface Mount - SPST - Tactile Switch
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description
+
6.2 x 6.2 mm - 2 mm Actuator Height Off PCB - 160 gf - Black - Surface Mount - SPST - Tactile Switch
Search Keywords: TS34622BK100SMTTR
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Same Sky
-
Référence:TS34-62-2-BK-100-SMT-TR
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
2500
9 Weeks
Peut expédier
7/7/26
PRICE (EUR)
QTÉ
Prix unitaire
2 500
€0.1329
5 000
€0.1272
10 000
€0.1197
25 000
€0.1113
50 000
€0.1070
100 000
€0.1067
150 000 +
€0.1056
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments