- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TS04-66-50-BK-160-SMT-TR
TS04-66-50-BK-160-SMT-TR
Same Sky
6 x 6 mm - 5 mm Actuator Height Off PCB - 160 gf - Black - Surface Mount - SPST - Tactile Switch
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
REEL Emballage
Certificate of Compliance Guarantee
Description
+
6 x 6 mm - 5 mm Actuator Height Off PCB - 160 gf - Black - Surface Mount - SPST - Tactile Switch
Search Keywords: TS046650BK160SMTTR
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Same Sky
-
Référence:TS04-66-50-BK-160-SMT-TR
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5000
multiple:
5000
12 Weeks
Peut expédier
28/7/26
PRICE (EUR)
QTÉ
Prix unitaire
5 000
€0.0924
10 000
€0.0884
25 000
€0.0810
50 000
€0.0778
100 000
€0.0776
150 000 +
€0.0774
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments