- Accueil ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GC0351K
GC0351K
Same Sky
20 mm x 35 mm - Rectangular Frame - 1.0 W - 8 Ohm - Neodymium Magnet - Cloth Cone - Speaker
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Tray Emballage
Certificate of Compliance Guarantee
Description
+
20 mm x 35 mm - Rectangular Frame - 1.0 W - 8 Ohm - Neodymium Magnet - Cloth Cone - Speaker
Search Keywords: GC0351K
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Same Sky
-
Référence:GC0351K
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Référence:
3000 -
Frame Shape:Rectangular
-
Dimensions LxWxH:0.79 x 1.38 x 0.31 in
-
Cone Type:Cloth
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
1,723
Expédition aujourd'hui, if you order in
Commande min Quantitè:
5
17 Weeks
Peut expédier
2/9/26
PRICE (EUR)
QTÉ
Prix unitaire
5
€4.23
25
€3.85
100
€3.70
250
€3.62
500
€3.54
1 000
€3.51
3 000
€3.44
6 000 +
€3.43
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments