- Accueil ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Ultrasonic Sensors ›
- CUSA-R80-130-3000-W
CUSA-R80-130-3000-W
Same Sky
16 mm - 200 Vp-p - 80° Directivity - 0~13 M Range - 29 kHz - Wire Leads - Ultrasonic Receiver Sensor
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Tray Emballage
Certificate of Compliance Guarantee
Description
+
16 mm - 200 Vp-p - 80° Directivity - 0~13 M Range - 29 kHz - Wire Leads - Ultrasonic Receiver Sensor
Search Keywords: CUSAR801303000W
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Same Sky
-
Référence:CUSA-R80-130-3000-W
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:CN
-
ECCN:EAR99
-
Référence:
400
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
25
11 Weeks
Peut expédier
21/7/26
PRICE (EUR)
QTÉ
Prix unitaire
25
€1.81
100
€1.48
400
€1.40
800
€1.35
1 200
€1.29
2 800
€1.26
5 200
€1.23
7 600 +
€1.22
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments