- Accueil ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CES-571423-28PM
CES-571423-28PM
Same Sky
57.5 x 23 mm - Enclosed - Rectangular Case - 2 W - 8 Ohm - Neodymium Magnet - Cloth Cone - Wire Leads - Speaker
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Box Emballage
Certificate of Compliance Guarantee
Description
+
57.5 x 23 mm - Enclosed - Rectangular Case - 2 W - 8 Ohm - Neodymium Magnet - Cloth Cone - Wire Leads - Speaker
Search Keywords: CES57142328PM
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Same Sky
-
Référence:CES-571423-28PM
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8518210000
-
COO:CN
-
ECCN:EAR99
-
Référence:
400
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5
12 Weeks
Peut expédier
28/7/26
PRICE (EUR)
QTÉ
Prix unitaire
5
€4.52
50
€3.67
100
€3.50
400
€3.21
800
€3.21
1 200
€3.13
2 800
€3.05
5 200 +
€3.01
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments