- Accueil ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CES-403015-24130L
CES-403015-24130L
Same Sky
40 x 30 mm - Enclosed - Rectangular Case - 2 W - 4 Ohm - Neodymium Magnet - Paper and Cloth Cone - Wire Leads with Connector - ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Tray Emballage
Certificate of Compliance Guarantee
Description
+
40 x 30 mm - Enclosed - Rectangular Case - 2 W - 4 Ohm - Neodymium Magnet - Paper and Cloth Cone - Wire Leads with Connector - Speaker
Search Keywords: CES40301524130L
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Same Sky
-
Référence:CES-403015-24130L
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8518210000
-
COO:CN
-
ECCN:EAR99
-
Référence:
200
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5
14 Weeks
Peut expédier
12/8/26
PRICE (EUR)
QTÉ
Prix unitaire
5
€7.36
25
€5.98
50
€5.96
200
€5.47
400
€5.25
600
€5.23
1 000
€5.10
2 600 +
€4.91
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments