- Accueil ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-2405DRW/H4/A/SMD/CTRL
REC5-2405DRW/H4/A/SMD/CTRL
RECOM
Dual Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: (+/-) 5VDC - 4kVDC Isolation - CTRL Pin - Metal Case - SMD
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Tube Emballage
Certificate of Compliance Guarantee
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: (+/-) 5VDC - 4kVDC Isolation - CTRL Pin - Metal Case - SMD
Search Keywords: REC52405DRWH4ASMDCTRL
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:RECOM
-
Référence:REC5-2405DRW/H4/A/SMD/CTRL
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Référence:
15
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
17 Weeks
Peut expédier
1/9/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€30.55
5
€28.58
15
€26.45
30
€25.68
60
€24.27
105
€24.21
255 +
€23.62
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments