- Accueil ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-1212SRW/H2/A/SMD
REC5-1212SRW/H2/A/SMD
RECOM
Regulated DC-DC Converter - 5W - Input: 9 to 18VDC - Output: 12VDC - 2kVDC Isolation - Metal Case - SMD
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Tube Emballage
Certificate of Compliance Guarantee
Description
+
Regulated DC-DC Converter - 5W - Input: 9 to 18VDC - Output: 12VDC - 2kVDC Isolation - Metal Case - SMD
Search Keywords: REC51212SRWH2ASMD
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:RECOM
-
Référence:REC5-1212SRW/H2/A/SMD
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Référence:
15
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
17 Weeks
Peut expédier
2/9/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€25.60
5
€23.95
15
€22.84
30
€22.15
60
€21.21
105
€20.34
255 +
€19.80
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments