- Accueil ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-4809SRWZ/H2/A/SMD/CTR
REC3-4809SRWZ/H2/A/SMD/CTR
RECOM
Regulated DC-DC Converter - 3W - Input: 18 to 72VDC - Output: 9VDC - 2kV Isolation - 24 Lead SMD
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Reel Emballage
Description
+
Regulated DC-DC Converter - 3W - Input: 18 to 72VDC - Output: 9VDC - 2kV Isolation - 24 Lead SMD
Search Keywords: REC34809SRWZH2ASMDCTR
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:RECOM
-
Référence:REC3-4809SRWZ/H2/A/SMD/CTR
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
100
multiple:
100
34 Weeks
Peut expédier
30/12/26
PRICE (EUR)
QTÉ
Prix unitaire
100
€17.82
200
€16.63
400
€15.59
800 +
€15.21
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments