- Accueil ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2405SR/H1/M
REC3-2405SR/H1/M
RECOM
Regulated DC-DC Converter - 3W - Input: 20.4 to 27.6VDC - Output: 5VDC - 1kV Isolation - Metal Case - DIP24
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Tube Emballage
Certificate of Compliance Guarantee
Description
+
Regulated DC-DC Converter - 3W - Input: 20.4 to 27.6VDC - Output: 5VDC - 1kV Isolation - Metal Case - DIP24
Search Keywords: REC32405SRH1M
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:RECOM
-
Référence:REC3-2405SR/H1/M
-
Alias/AKA:10005496
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Référence:
15
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
15
multiple:
15
17 Weeks
Peut expédier
2/9/26
PRICE (EUR)
QTÉ
Prix unitaire
15
€15.99
30
€15.51
60
€15.06
105
€14.24
255
€13.85
510
€13.68
1 005 +
€13.32
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments