- Accueil ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-0515DR/H1/SMD
REC3-0515DR/H1/SMD
RECOM
Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 5.75VDC - Output: (+/-) 15VDC - 1kV Isolation - 24 Lead SMD
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Tube Emballage
Certificate of Compliance Guarantee
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 5.75VDC - Output: (+/-) 15VDC - 1kV Isolation - 24 Lead SMD
Search Keywords: REC30515DRH1SMD
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:RECOM
-
Référence:REC3-0515DR/H1/SMD
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Référence:
15
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
15
multiple:
15
17 Weeks
Peut expédier
5/10/26
PRICE (EUR)
QTÉ
Prix unitaire
15
€19.22
30
€18.65
60
€17.84
105
€17.11
255
€16.65
510
€16.44
1 005 +
€16.02
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux