- Accueil ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-0505DRW/H2/A/SMD
REC3-0505DRW/H2/A/SMD
RECOM
Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: (+/-) 5VDC - 2kV Isolation - 24 Lead SMD
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Tube Emballage
Certificate of Compliance Guarantee
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: (+/-) 5VDC - 2kV Isolation - 24 Lead SMD
Search Keywords: REC30505DRWH2ASMD
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:RECOM
-
Référence:REC3-0505DRW/H2/A/SMD
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Référence:
15
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
17 Weeks
Peut expédier
3/9/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€25.56
5
€23.91
15
€22.81
30
€22.12
60
€21.17
105
€20.31
255 +
€19.77
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments