- Accueil ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R0.25S8-3.324/P
R0.25S8-3.324/P
RECOM
DC-DC Converter - 1/4 Watt - Single Output - Input: 3.3VDC (+/-) 10% - Output: 24VDC - Short Circuit Protection - 8-Lead SMD
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Tube Emballage
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 1/4 Watt - Single Output - Input: 3.3VDC (+/-) 10% - Output: 24VDC - Short Circuit Protection - 8-Lead SMD
Search Keywords: R025S83324P
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:RECOM
-
Référence:R0.25S8-3.324/P
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Référence:
40
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5
16 Weeks
Peut expédier
25/8/26
PRICE (EUR)
QTÉ
Prix unitaire
5
€12.95
40
€11.21
80
€10.88
120
€10.73
280
€10.29
520
€10.01
1 000 +
€9.88
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments