GIGAVAC is now a part of Sensata Technologies, Inc. Gigavac Clean Energy continues to offer mission-critical, high-voltage products for electric vehicles and clean energy solutions across a variety of industries and applications. Use the links below to browse our line of Contactors & Fuses and High Voltage Relays.
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820388, Switch Type SPST, Automatic Reset, ...
The 03L11-220 is a single-pole, single-throw bimetal disc thermostat that opens on temperature rise.
Snap Action Disc Thermostat 4-Pin
Thermostats 95C 50W 140V Break Axial L Shape
Thermostats 0C 60.5W 264V Break Axial C Shape
Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-00020881, Switch Type SPST, Manual Reset, Open ...
3/4" Snap Disc - Fan Control - Cut In 130 Degrees F - Cut Out - 115 Degrees F
Blue Series 12 Touchscreen Thermostats, 7, 5-1-1 Programs, 3 H 2 C, 24VAC