Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Solid State Relay 28.8V DC-IN 1A 264V AC-OUT 4-Pin SIP Module
Relay SSR 7mA 30V DC-IN 25A 264V AC-OUT 4-Pin
Relay SSR 15mA 32V DC-IN 2A 264V AC-OUT
Solid State Relay 28.8V DC-IN 1A 26V DC-OUT 4-Pin DIP Module
Relay SSR 13.2V DC-IN 2A 60V DC-OUT 4-Pin
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD
Replacement Triac Unit for the G3PA Series SSRs
Relay SSR 14.4V DC-IN 3A 264V AC-OUT 4-Pin SIP