Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Solid State Relay 50mA 1.4V DC-IN 0.15A 70V AC/DC-OUT 8-Pin FPAK Tube
Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
Lead Free AC DC ROHS3Compliant Active Solid State Relay 800mW 1.2VDC 50mA 20Ohms
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP Tube
PLA140C
Solid State Relay 50mA 1.5V DC-IN 4A 60V DC-OUT 4-Pin Power SIP Tube
Relay SSR 100mA 1.4V DC-IN 0.085A 350V 8-Pin PDIP Tube
Relay SSR 50mA 1.4V DC-IN 1.2A 30V DC-OUT 4-Pin SOP T/R
Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP Tube
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMD T/R