In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Ferrule - Sleeve for 16 mm² / AWG 6 - uninsulated - electro-tin plated - brown metallic
Operating tool - made of insulating material - 1-way - white
Basic relay - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous current: 6 A - Module wi ...
End and intermediate plate - 2.5 mm thick - orange
GFCI Receptacle - 2 Outlets - 15 A - 120 VAC - CPO Series.
Basic relay - Nominal input voltage: 12 VDC - 1 changeover contact - Limiting continuous current: 6 A - Module wi ...
Relay module - Nominal input voltage: 115 VAC - 4 changeover contacts - Limiting continuous current: 5 A - with g ...
Relay module - Nominal input voltage: 230 V AC/DC - 1 changeover contact - Limiting continuous current: 6 A - Yel ...
End and intermediate plate - 2.5 mm thick - gray
WMB marking card - as card - Marked - 31 ... 40 (10x) - stretchable 5 - 5.2 mm - Horizontal marking - snap-on typ ...