ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
50 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 2.08 A, 5 ...
10 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 1.67 ...
100 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 4.17 A, ...
DC-DC Converter - 30W - 3.3VDC - Input: 10~36 VDC - -40 to 100°C - DIN Mount - Remote ON/OFF Pos Logic
600 W, 2:1 Input Range, Single Regulated Output, DIN Rail, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - 24 V ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 28 VDC - 1.79 A - neg logic - single regulated output - chassis mou ...
DC-DC Converter - 30W - ±15VDC - Input: 10~36 VDC - -40 to 100°C - DIN Mount - Remote ON/OFF Pos Logic
100 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 6.7 A, 1 ...
100 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 28 Vdc, 3.57 A, ...
200 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 28 Vdc, 7.14 A, ...