In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
15 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, ...
100 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 4.1 ...
30 W, 4:1 Input Range, Single/Dual/Triple Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 24 VDC - 2.08 A - neg logic - single regulated output - chassis mou ...
100 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 8.3 ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 12 VDC - 4.17 A - neg logic - single regulated output - chassis mou ...
DC-DC Converter - 30W - ±15VDC - Input: 19~74 VDC - -40 to 100°C - Chassis Mount - Remote ON/OFF Neg Logic
DC-DC Converter - 50W - 9.5 to 75 VDC input - 24 VDC - 2.08 A - single regulated output - chassis mount
200 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 13. ...