WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
20 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, ...
30 W, 4:1 Input Range, Single/Dual/Triple Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - ...
20 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 5/-5 Vd ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 15 VDC - 3.33 A - neg logic - single regulated output - chassis mou ...
DC-DC Converter - 30W - 3.3VDC - Input: 10~36 VDC - -40 to 100°C - Chassis Mount - Remote ON/OFF Pos Logic
200 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 48 Vdc, 4.2 ...
600 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - ...
100 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 20 ...
DC-DC Converter - 30W - ±15VDC - Input: 19~74 VDC - -40 to 100°C - Chassis Mount - Remote ON/OFF Pos Logic
DC-DC Converter - 30W - 15VDC - Input: 10~36 VDC - -40 to 100°C - Chassis Mount - Remote ON/OFF Pos Logic