Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 10 W, 1 ...
150 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 10 ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 24 VDC - 2.08 A - single regulated output - chassis mount w/ heatsi ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 28 VDC - 1.79 A - single regulated output - chassis mount w/ heatsi ...
DC-DC Converter - 30W - ±15VDC - Input: 10~36 VDC - -40 to 100°C - Chassis Mount - Remote ON/OFF Neg Logic
DC-DC Converter - 30W - 5VDC - Input: 19~74 VDC - -40 to 100°C - Chassis Mount - Remote ON/OFF Pos Logic
DC-DC Converter - 50W - 9.5 to 75 VDC input - 12 VDC - 4.17 A - neg logic - single regulated output - chassis mou ...
600 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - ...
DC-DC Converter - 30W - 5VDC - Input: 10~36 VDC - -40 to 100°C - Chassis Mount - Remote ON/OFF Pos Logic
50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 10 ...