In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Dual Regulated DC-DC Converter - Input: 36 to 75VDC - Output: (+/-) 12VDC - 2kV Isolation - Metal Case - Thru Ho ...
DC-DC Converter - 1 Watt - SIP - Input: 12VDC (+/-) 10% - Output: 9VDC - Short Circuit Protection - -40°C to +85 ...
Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: 9VDC - 6kV Isolation - CTRL Pin - DIP24
Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: 15VDC - 4kV Isolation - DIP24
Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: 9VDC - 4kV Isolation - CTRL Pin - Metal Case - DIP2 ...
Regulated DC-DC Converter - 5W - Input: 9 to 18VDC - Output: 5VDC - 2kVDC Isolation - DIP24
Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: 3.3VDC - 4kVDC Isolation - CTRL Pin - Metal Case - ...
Dual Output Unregulated DC-DC Coverter - 1W - Input: 3.3VDC (+/-) 10% - Output: (+/-) 5VDC - 3kV Isolation - Sh ...
Unregulated DC-DC Coverter - 1W - Input: 15VDC (+/-) 10% - Output: 3.3VDC - Short Circuit Protection - 8 Lead SM ...
Dual Regulated DC-DC Converter - 6W - Input: 4.5 to 9VDC - Output: (+/-) 5VDC - 10kVDC Isolation - CTRL Pin - DI ...