Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
2 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Conve ...
30 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 1/-1.0 A, ...
100 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 4.17 A, ...
DC-DC Converter - 1W - 5VDC - Input: 10.8~13.2 - SIP - -40 to 100°C
2 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 7 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 5 ...
40 W, 2:1 Input Range, Single/Dual/Triple Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 2.6 A, ...
DC-DC Converter - 1W - 21.6 to 26.4 VDC input - 3.3 VDC - 0.303 A - single regulated output - SIP
400 W, 4:1 Input Range, Single Regulated Output, Full Brick, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - 48 ...
DC-DC Converter - isolated - 300 W - 180~425 VDC input - 24 VDC - 12.5 A - single regulated output - DIP
DC-DC Converter - 1W - ±5VDC - Input: 10.8~13.2 - SMD - -40 to 105°C - Tape&Reel