Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
DC-DC Converter - 1W - ±12VDC - Input: 10.8~13.2 - SMD - -40 to 105°C - Tape&Reel
DC-DC Converter - isolated - 300 W - 180~425 VDC input - 28 VDC - 10.7 A - single regulated output - DIP
DC-DC Converter - 12/-12 VDC - 0.416/-0.416 A - 10 W - 18 ~ 75 VDC - Through Hole Module
40 W, 2:1 Input Range, Single/Dual/Triple Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 3.3/15/-15 Vdc, ...
DC-DC Converter - 2W - 15VDC - Input: 10.8~13.2 - SIP - -40 to 95°C
100 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 8.3 A, ...
100 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 48 Vdc, 2.08 A, ...
400 W, 4:1 Input Range, Single Regulated Output, Full Brick, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - 12 ...
DC-DC Converter - 300 W - 9 to 36 VDC input - 48 VDC - 6.25 A - single regulated output - DIP
DC-DC Converter - 1W - 5VDC - Input: 13.5~16.5 - SMD - -40 to 105°C - Tape&Reel