Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
15 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 4.0 A, 13.2 W ...
420~468 W Intermediate Bus Quarter Brick Dc-Dc Converter - 420 W, 12 V, 35 A, Single Output, Intermediate Bus Dc- ...
2 W, 2:1 Input Voltage Range , Single/Dual Regulated Output, 8 Pin SIP, 1,500 Vdc Isolation, Dc-Dc Converter - 15 ...
6 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 3000 Vdc Isolation, Dc-Dc Converter - 5/-5 Vdc, 0 ...
DC-DC Converter - 1W - 21.6 to 26.4 VDC input - 12 VDC - 0.084 A - single regulated output - SIP
DC-DC Converter - 2W - ±15VDC - Input: 21.6~26.4 - SIP - -40 to 95°C
18~36 Vdc Input Range, 75 W, Single Output - 37.5W, 2.5V, 15A, single output, half brick
150 W, 3:1 Input Range, Single Regulated Output, 1/2 Brick, 2250 Vdc Isolation, Railway Dc-Dc Converter - 5 Vdc, ...
400 W, 4:1 Input Range, Single Regulated Output, Full Brick, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - 48 ...
DC-DC Converter - 10W - 15VDC - Input: 9~36 - SIP - -40 to 105°C - Remote ON/OFF