In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
IND CM 800.0 UH 3.0A POLE NPB
Radial Drum Core Power Choke - 12 µH - ±10% Tolerance - Unshielded - Wirewound - 11.4 A - 9m Ohm Max - Radial - V ...
Common Mode Chokes Dual 33000uH 10kHz 1A 0.81Ohm DCR Thru-Hole
EXC-14CT500U
Fixed Inductor 27uH 5.5A 26 Mohm Through Hole
Toroid Line Choke - 14.8μH ±20% - 0.5A - DCR: 100mΩ - Through Hole
For Power line noise countermeasure
Fixed Inductor 1.2mH 75mA 3.7 ohm Through Hole
DKFP COMP.CHOKE THT P O 6A 2X1.8mH
Fixed Inductor 560uH 4A 210 Mohm Through Hole