Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Conntroller - TxRx + MCU - 802.11b/g/n - 2.4GHz - 72.2Mbps - 128kB ROM, 224kB RAM - 9 GPIO - 1.62 to 3.6V - 40-QF ...
Prescaler Divide By 1/2/4/8 26500MHz 24-Pin QFN EP Waffle
Prescaler 3.3V Divide By 2/4/8 20000MHz 24-Pin QFN EP Waffle
Conntroller - TxRx + MCU - 802.11b/g/n, Bluetooth v4.0 - 2.4GHz - 72.2Mbps - 19dBm Power - 18 GPIO - 3.6V - 48-QF ...
Conntroller - TxRx + MCU - 802.11b/g/n - 2.4GHz - 72.2Mbps - 128kB ROM - 224kB RAM - 9 GPIO - 1.62 to 3.6V - 40-Q ...
RF Switch SP4T 0MHz to 8GHz 30dB 10-Pin Die Waffle
RF Switch SP2T 0MHz to 20GHz -40dB 10-Pin Die Waffle
Prescaler Divide By 8 to 511 9000MHz 40-Pin QFN EP
Prescaler 3.3V Divide By 1/2/4/8 20000MHz 24-Pin QFN EP Waffle