Omron Electronic Components is a leading manufacturer and provider of advanced electronic components, with over 75 years of experience. Extensive product groups include relays, switches, connectors, MEMS flow sensors, pressure sensors, and optical components.
MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 14-P ...
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2 V to 5.5 V - Pins: 28 - Package ty ...
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin LQFP - Tape&Reel
Microcontroller - PIC 16C - 8-Bit - 4MHz - Resistor Capacitor - 20 I/O - 3KB (2K x 12) OTP - 72 x 8 RAM - 3 to 6. ...
32 Bit MCU, 128KB Flash, 16KB RAM, 50MHz, 64Pin, USB, CAN, 3
Microcontroller - PIC 24F - 16-Bit - 16 MIPs - 21 I/O - 32KB (11K x 24) FLASH - 1K x 16 RAM - 3 to 3.6V - 28-QFN ...
Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 19 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 28-QFN ...
100 PINS, 64KB Flash, 32KB RAM, 80 MHz, USB, CAN, 4 DMA
Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 53 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 2.3 to 3 ...
MCU 16-bit PIC RISC 512KB Flash 3.3V 100-Pin TQFP T/R