Hammond Manufacturing manufactures a broad range of enclosure products for the electronic and electrical products industry, including metallic and non-metallic enclosures, racks, small cases, and electronic transformers. Hammond Manufacturing is a global company with customers worldwide. Hammond's 600 plus team members work together to deliver on their promise of quality products and service ex
Component terminal block - for installing components that can be individually selected - nom. voltage: 500 V - no ...
Component terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 32 A - connection metho ...
Component terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - ...
Component terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 22 A - connection metho ...
Component connector - pitch: 6 mm - number of positions: 1 - color: gray
Component terminal block - with integrated diode - The max. current is determined by the diode. Installed: Diode ...
Altech 8861.0 I/O Bussed Irface, Green LED, 16 Position, 5-24V DC
Conn Term Blk Inter Mod Comp Carrier CCA 12 22-12 AWG 6 A 250 V | Altech Corp 8837.2
Interface Module; Diode; DIN Rail, Panel Mount; 20; 22-12 AWG; 250 V | Altech Corp 8974.2
Component terminal block - with integrated 1N4007 diode - connection method: Screw connection - cross section: 0. ...