ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 1.5 A - connection meth ...
Component terminal block - With test socket screws for insertion of test plugs - The max. current is determined b ...
Component terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - ...
Altech 8974.3 Irface DM Diode Module, DM20-S3, Screw Cl, 3
Conn Term Blk Inter Mod Comp Carrier CCA 12 22-12 AWG 6 A 250 V | Altech Corp 8837.2
Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 0.5 A - connection meth ...
Altech 8861.0 I/O Bussed Irface, Green LED, 16 Position, 5-24V DC
Component terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal cu ...