Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one a ...
Modular Terminal Blocks, Fuse, Screw Clamp Terminal Block, Black, Product Spacing .511 in [13 mm], 2 Position, Sc ...
DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - numb ...
Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross sect ...
Conn Feed-Through Modular Terminal Block Screw T DIN Rail 10A
Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 32A
Direct plug-in block - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - nu ...
Terminal Block Connector - 3 Position - Feed Through - Gray - 10-22 AWG.
Disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal c ...