Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Discrete Non-Incendive Barrier Terminal Blocks
Versa Point Power In Module, Colored
VARIOFACE module - with push-in connections and D-SUB miniature socket strip - for mounting on NS 35 rails - with ...
Interface module - with solder pin - Female connector - 25-pole - Mating connector with solder connection - Verti ...
Feed-through Terminal Block - 1000 V - 76 A - Connections: 2 - Positions: 1 - Push-X-Connection - 2.5 to 25 mm² - ...
Interface module for connecting PoE twisted pair ports - RJ45 - connection direction forward
16-channel module for Honeywell C300 modules. The module is controlled by the control system via 37-pos. D-SUB or ...
VARIOFACE interface module, for analog I/Os of the SIMATIC<sup>A®</sup> S5-115U, with SIMATIC<sup>A®</sup>-specif ...
The FLKM S135/S400/SO adapter links a SIMATIC<sup>®</sup> S5 plug directly with the basic SIMATIC<sup>®</sup> S7 ...
Interface module - UM 45-MKDS/MDSTBW/ 8SI/SO262 - 2319443