In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Slave Terminals NX Series
2-channel analog input - Thermocouple - Adjustable - Extreme
2-channel digital output - 24 VDC - 0.5 A
2-channel digital input - 24 VDC - 0.2 ms
Remote I/O terminal - DST1 - 8 x PNP inputs - 8 x PNP outputs - 4 x test outputs
SNAP D-Series 12-module Rack With Extra Terminal Block | Opto 22 SNAP-D12MC
16-channel analog input/output module with spring-cage connection. Suitable for Yokogawa AAI141 - AAI143 and AAI5 ...
Interface Module Diode DIN Rail Panel Mount 14 22-12 AWG 250 V | Altech Corp 5704.2
8-channel digital input - 24 VDC - 0.2 ms - 2-conductor connection
2-channel analog input - Resistor bridges (strain gauge)