In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
PCB Support - Locking Teardrop - Spacer Length 6 mm (0.236 in) - Style 2
Adhesive Base Support - Base Length 17.8 mm (0.700 in) - Base Width 17.8 mm (0.700 in) - Spacer Length 6.4 mm ...
Spacers Round Nylon 2.92mm 6.35mm 4 6.35mm
Nylon Round Spacer - 1/4" OD - #4 ID - 1/2" Length.
Spacers Round Brass 3.981mm
Spacers Round Aluminum 3.18mm 4.24mm 4 6.35mm
PCB Guide Tainer - PCB-TAINER Series - 0.33" Width - 5" Length - Beryllium Copper - Screw Mount.
Beryllium Copper PCB Tainer
Horizontal Rails Rear, Type AB, For Rear I/O Board Guides
.500 ROUND BRASS SPACER