Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
Silicon Carbide (SiC) Module – EliteSiC, 8 mohm SiC M3S MOSFET, 1200 V, 2-PACK Half Bridge Topology, F1 Package S ...
Silicon Carbide (SiC) Module – EliteSiC, 7 mohm SiC M3S MOSFET, 1200 V, 4-PACK Full Bridge Topology, F2 Package S ...
SiC MOSFET - TO-263-7L - N - 117A - 1200V - 26mΩ - 175°C
SiC Schottky - TO-247-3L - 1200V - 20A - 175°C
Dual Half Bridge Automotive Power MOSFET Module, APM17
Automotive Power Module, H-Bridge in APM16 Series for LLC and Phase-shifted DC-DC Converter APM16-CAA, Y-Shape
Power Integrated Module (PIM) Boost Converter Stage for Multiphase and Semi-Bridgeless PFC Y-Shape Leades
SiC Schottky - DPAK - 650V - 6A - 175°C
SiC MOSFET - TO-247-3L - N - 120A - 1200V - 22.3mΩ - 175°C - AEC-Q101
SiC MOSFET - TO-247-4L - N - 150A - 650V - 20mΩ - 175°C