onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Trans IGBT Module N-CH 600V 20A 21-Pin
ASPM16-CAA IGBT FRD 650V 75A ALN EXCITER STANDARD
Qdual3 1200 V 800 A Half Bridge IGBT Module for CAV 1200V 800A Half-bridge module in QDual3
Trans IGBT Module N-CH 1200V 124A 379000mW 4-Pin SOT-227 Tube
Trans IGBT Module N-CH 1200V 75A 270000mW 32-Pin Case SP-3 Tube
Trans IGBT Module N-CH 1200V
IGBT Module, A-Type NPC 1000 V, 800 A IGBT Split A-type NPC positive, Press-fit pins
Power Integrated Module (PIM), T-Type NPC 1200 V, 80 A IGBT, 600 V, 50 A IGBT Press-fit pins
Si/SiC Hybrid Module, Split T-Type NPC inverter Solder pins
IGBT Transistor - PT Type - 900 V - 78 A - 3.1V Vce(on) (Max) @ 15V Vge, 47A Ic - 337W - 116 nC Gate Charge - TO- ...