Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
NTC Inrush Current Limiter - 50 Ohms (R @ 25°C) - ±25% Tolerance - 1.6A - 750 mOhms (R @ Current) - 0.449" (11.40 ...
NTC Inrush Current Limiter - 5 Ohms (R @ 25°C) - ±25% Tolerance - 2.8A - 200 mOhms (R @ Current) - 0.550" (13.97m ...
NTC Inrush Current Limiter - 700 mOhms (R @ 25°C) - ±25% Tolerance - 12A - 30 mOhms (R @ Current) - 0.770" (19.56 ...
NTC Inrush Current Limiter - 5 Ohms (R @ 25°C) - ±25% Tolerance - 4.7A - 120 mOhms (R @ Current) - 0.550" (13.97m ...
Inrush Current Limiter - 16 ohms@25°C - Steady State: 2.7A - 0.55in Dia. - LS:0.328in
NTC Inrush Current Limiter - 500 mOhms (R @ 25°C) - ±25% Tolerance - 16A - 20 mOhms (R @ Current) - 0.930" (23.62 ...
Inrush Current Limiter (ICL) - 4 Ohms - ±20% Tolerance - 5 A - 110/375 VAC - 3 W - Radial Leaded - PCB Mount.
Inrush Current Limiter (ICL) - 15 Ohms - ±20% Tolerance - 4.4 A - 115/230 VAC - 3.9 W - Radial Leaded - PCB Mount ...
CLD - SMA - 90V - 40mA - 150°C
CLD - SOD-123FL - 190V - 6mA - 150°C