In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
NTC Inrush Current Limiter - 25 Ohms (R @ 25°C) - ±25% Tolerance - 2.4A - 410 mOhms (R @ Current) - 0.550" (13.97 ...
NTC Inrush Current Limiter - 5 Ohms (R @ 25°C) - ±25% Tolerance - 2.8A - 200 mOhms (R @ Current) - 0.550" (13.97m ...
NTC Inrush Current Limiter - 50 Ohms (R @ 25°C) - ±25% Tolerance - 1.1A - 890 mOhms (R @ Current) - 0.449" (11.40 ...
NTC Inrush Current Limiter - 25 Ohms (R @ 25°C) - ±25% Tolerance - 1.7A - 490 mOhms (R @ Current) - 0.550" (13.97 ...
Inrush Current Limiter - 16 ohms@25°C - Steady State: 4A - 0.77in Dia. - LS:0.328in
Inrush Current Limiter - 50 ohms@25°C - Steady State: 1.6A - 0.45in Dia. - LS:0.25in
NTC Inrush Current Limiter - 47 Ohms (R @ 25°C) - ±25% Tolerance - 3A - 490 mOhms (R @ Current) - 0.770" (19.56mm ...
NTC Inrush Current Limiter - 16 Ohms (R @ 25°C) - ±25% Tolerance - 2.7A - 330 mOhms (R @ Current) - 0.550" (13.97 ...
Inrush Current Limiter - 120 ohms@25°C - Steady State: 2A - 0.93in Dia. - LS:0.328in