Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Fuse - 1.75 A - 63 VDC - Slow Blow - 100A Breaking Capacity - 1206 (3216 Metric) Package - Board Mount (Cartridge ...
Fuse Chip Fast Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R Automotive
OMT FUSE 3.5A T
Fuse Miniature Slow Blow Acting 2A 400V Holder Cartridge 8 X 32mm
Fuse Midget Fast Acting 6A 500V Holder Cartridge 10 X 38mm
SPT 5X20 FUSE 8A T
USF 0603 FUSE 3A FF
SMD Fuse - Fast Acting - 2.50A - Max 32VDC - 0603 - Tape&Reel
Automotive SMD Fuse - Fast Acting - 10.0A - Max 32VDC - 1206 - Tape&Reel
Automotive SMD Fuse - Fast Acting - 1.00A - Max 65VDC - 1206 - Tape&Reel