Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
SILIZED fuse link 500 V for semiconductor protection Quick-acting, Size DII, E27, 25A
Cylindrical Fuse Link, 10 x 38 mm, 16 A, AC 500 V
Fuse Link, with Blade Contacts, NH00, In 100 A, AC 690 V, DC 440 V
SITOR Fuse Link, with Blade Contacts, NH00, In 35 A
LV HRC Ceramic Fuse Base, Screw Term, 160A, 1P, 3NH Series | Siemens 3NH3030
Fuse HRC 16A 500V Holder Cartridge
Fuse Class CC 50A 400V Holder Cartridge
SITOR Fuse Link - With Blade Contacts - NH1 - 160 A - gR - 690 VAC - 250 VDC - Front Indicator.
Diazed Fuse Link 500V F.Cable And Line Protection
Fuse HRC 25A 500V Holder Cartridge