- Accueil ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 46130
46130
Weidmuller
Conn Jumper M 4 POS ST
Fiche technique ACCESSOIRES
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 4 POS ST
Search Keywords: 46130
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Weidmuller
-
Référence:46130
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:RO
-
ECCN:EAR99
-
Référence:
50 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
ressources
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
QB 4 WI RA8 IS. General accessories, Cross-connector, for cross-connection link, No. of poles: 4 GTIN (EAN):...
en stock:
200
Commande min:
50