- Accueil ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1620390000
1620390000
Weidmuller
Terminal Block Plug - Female Sockets - 19 Position - 0.138" (3.50mm) Pitch - 14 to 28 AWG - 180° - Screw, Clamping Yoke (Tensi ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Plug - Female Sockets - 19 Position - 0.138" (3.50mm) Pitch - 14 to 28 AWG - 180° - Screw, Clamping Yoke (Tension Sleeve) - Black.
Search Keywords: 1620390000
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Weidmuller
-
Référence:1620390000
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Référence:
24
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5
22 Weeks
Peut expédier
28/9/26
PRICE (EUR)
QTÉ
Prix unitaire
5
€15.41
24
€13.97
48
€13.34
72
€12.95
120
€12.25
264
€11.91
504 +
€11.74
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments