- Accueil ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- TV14-8LF
TV14-8LF
Thomas & Betts
Sta-Kon® Vinyl Insulated Locking Fork Terminal - Wire Range #16 - #14AWG - Material Copper - Color Blue - Voltage Rating 600V
Fiche technique ACCESSOIRES
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Vinyl Insulated Locking Fork Terminal - Wire Range #16 - #14AWG - Material Copper - Color Blue - Voltage Rating 600V
Search Keywords: TV148LF
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Thomas & Betts
-
Référence:TV14-8LF
-
Unité de mesure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Référence:
1 -
Color:Blue
ressources
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.