help desk software
Image is representational - see mfr. specs

TSEV01S01C10 Series 16 V -10 to +85 °C Contact-Less Temperature Measuring System

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Box Emballage
Certificate of Compliance Guarantee
Description +
TSEV01S01C10 Series 16 V -10 to +85 °C Contact-Less Temperature Measuring System
Search Keywords: GTPMO023
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity Sensor Solutions
  • Référence:
    G-TPMO-023
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    DE
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Optics:
    Silicon Lens
  • Output/Span Resolution:
    .1 °C
  • Height:
    .47 in, 12.1 mm
  • Sensor Type:
    Digital Infrared Thermometer Module
  • Wire/Cladding/Connection:
    Connector JST PHR-6
  • Filter:
    Blank Silicon
  • Output Interface:
    SPI
  • Width:
    1.37 in, 35 mm
  • Supply Voltage:
    3.3 – 16 V
  • Object Temperature Range:
    0 – 300 °C, 32 – 572 °F
  • Pixel Type:
    OEM Module, Single Pixel
  • Ambient Temperature Range:
    -10 – 85 °C, 14 – 185 °F
  • Package:
    PCB Module
  • Object Temp. Accuracy:
    ± 2 °C
  • Length:
    .984 in, 25 mm
  • Model Number:
    TSEV01S01C10
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 5
Peut être expédié immédiatement
Commande min:
2
11 Weeks Peut expédier 6/2/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
2
€57.879
6
€56.804
11
€55.737
21
€54.671
500
€53.585
1 000
€41.779
5 000 +
€31.798
Click for Quote
Se connecter pour débloquer des tarifs spéciaux