help desk software
Image is representational - see mfr. specs

High Performance Cable 24AWG 1.02mm Tin Plated Copper White 600VAC

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Pack Emballage
Certificate of Compliance Guarantee
Description +
High Performance Cable 24AWG 1.02mm Tin Plated Copper White 600VAC
Product Highlights:
  • Cable Type = Spec 44
  • Wire Source = United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 24 AWG
  • Voltage Rating = 600 VAC
Search Keywords: 8104412249
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity / Raychem Brand
  • Référence:
    81044/12-24-9
  • Alias/AKA:
    282211-003
  • Unité de mesure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    24 AWG
  • Conductor Material:
    Tin Plated Copper
  • Cable Diameter:
    1.02 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    White
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 142,273 Feet
Peut être expédié immédiatement
Quantité minimale de commande pour qté en stock:
50 Feet
Quantité minimale de commande pour qté en rupture de stock:
1250 Feet
52 Weeks Peut expédier 18/11/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1
€1.117
50
€1.016
250
€0.804
500
€0.703
1 250
€0.657
2 500
€0.636
3 750
€0.610
5 000 +
€0.604
Click for Quote
Se connecter pour débloquer des tarifs spéciaux